
* Images are for reference only
HX 1.25-5P LT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.25-5P LT
- JLCPCB Part #
- C5142065
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x5P 5 5P Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1620
Minimum: 1
Full Reel: 1500
Total: $0.01
Add To List
Available Order Qty: 1576
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0453
300+
$0.0390
1500+
$0.0347
4500+
$0.0310
10500+
$0.0291
Welcome back, may I help you?